Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIB1060DM2T-L
Newark Part No.99AC0601
Product RangeSLLIMM-2nd Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIB1060DM2T-L
Newark Part No.99AC0601
Product RangeSLLIMM-2nd Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)12.5A
Isolation Voltage1.5kV
IPM Case StyleSDIP
IPM SeriesSLLIMM
Product RangeSLLIMM-2nd Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Second series of SLLIMM (small low-loss intelligent moulded module) provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs with the high voltage N-channel super junction MDMesh™ DM2, providing fast-recovery diode series to increase efficiency and minimize EMI and overall losses, making it ideal for any high-efficiency converter and 3-phase inverter system. Typical applications include 3-phase inverters for motor drives, linear and BLDC compressor, aircons.
- IPM 10A, 600V, 3-phase MOSFET inverter bridge including 2 control ICs for gate driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode, undervoltage lockout of gate drivers
- Smart shutdown function, short-circuit protection
- Shutdown input/fault output, separate open-source output
- Built-in temperature sensor, comparator for fault protection
- Fast, soft recovery diodes
- 85Kohm NTC, UL 1434, CA 4 recognized
- Fully isolated package, isolation rating of 1500Vrms/mi
- UL recognition: UL 1557, file E81734
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
12.5A
IPM Case Style
SDIP
Product Range
SLLIMM-2nd Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
SLLIMM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability