Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTISO621TR
Newark Part No.50AJ6124
Technical Datasheet
1,727 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.050 |
| 500+ | $1.010 |
| 1000+ | $0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTISO621TR
Newark Part No.50AJ6124
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Propagation Delay25ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Interface Case StyleNSOIC
Data Rate100Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STISO621TR is a dual channel digital isolator. It is based on the ST thick oxide galvanic isolation technology. The device provides two independent channels in opposite direction with Schmitt trigger input, providing robustness to noise and high speed input/output switching time. Application includes optocoupler replacement in industrial application, industrial field bus isolation, battery monitor and motor drive, size-critical multichannel isolation.
- Dual channel, digital isolator with 1 – 1 channel directionality
- Data rate is 100Mbps min (VIH = 5V)
- High common-mode transient: <gt/>50kV/µs
- Supply voltage (each side) range from 3 to 5.5V
- Low power consumption, 6kV galvanic isolation
- Pulse width distortion is 3ns max (VDD1 = VDD2 = 5V)
- Supply current is 1.65mA typ (DC, VDD1 = VDD2 = 5V)
- Output impedance is 50 ohm typ (VDD1 = VDD2 = 5V)
- Output rise time and output fall time is 2ms typ (CL = 15pF, VDD1 = VDD2 = 5V)
- SO8 narrow package, ambient temperature range from -40 to 125°C
Technical Specifications
No. of Channels
2 Channel
Propagation Delay
25ns
Supply Voltage Max
5.5V
No. of Pins
8Pins
Data Rate
100Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Channels
2Channels
Supply Voltage Min
3V
IC Case / Package
NSOIC
Interface Case Style
NSOIC
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability