Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $2.580 |
| 100+ | $1.910 |
| 500+ | $1.690 |
| 1000+ | $1.630 |
| 2500+ | $1.560 |
| 6000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL15DN4F5
Newark Part No.94T3435
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id15A
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel15A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel8000µohm
Drain Source On State Resistance P Channel8000µohm
Transistor Case StylePowerFLAT
No. of Pins5Pins
Power Dissipation N Channel60W
Power Dissipation P Channel60W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
8000µohm
No. of Pins
5Pins
Power Dissipation P Channel
60W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
15A
Drain Source On State Resistance N Channel
8000µohm
Transistor Case Style
PowerFLAT
Power Dissipation N Channel
60W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
