Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL47N60M6
Newark Part No.03AH3145
Product RangeMDmesh M6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $9.760 |
10+ | $8.330 |
25+ | $8.100 |
50+ | $7.580 |
100+ | $7.040 |
250+ | $6.970 |
500+ | $6.510 |
1000+ | $6.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL47N60M6
Newark Part No.03AH3145
Product RangeMDmesh M6
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance0.07ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation190W
Power Dissipation Pd190W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeMDmesh M6
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
190W
No. of Pins
8Pins
Product Range
MDmesh M6
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
31A
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
190W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability