Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLUX385A
Newark Part No.38Y7947
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLUX385A
Newark Part No.38Y7947
Technical Datasheet
IC TypeDigital Controller
Input Voltage Min3.3V
Input Voltage Max5V
PWM Input Frequency500kHz
IC Case / PackageTSSOP
No. of Pins38Pins
External Input Capacitance-
External Output Capacitance3.3µF
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseTSSOP
Technical Specifications
IC Type
Digital Controller
Input Voltage Max
5V
IC Case / Package
TSSOP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
3.3V
PWM Input Frequency
500kHz
No. of Pins
38Pins
External Output Capacitance
3.3µF
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Digital IC Case
TSSOP
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability