Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM3210E-SK/IAR
Newark Part No.08R5896
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $345.480 |
Price for:Each
Minimum: 1
Multiple: 1
$345.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM3210E-SK/IAR
Newark Part No.08R5896
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32
Kit ContentsBoard
Product Range-
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F1
Core Sub-Architecture
Cortex-M3
Kit Contents
Board
SVHC
No SVHC (17-Dec-2015)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate