Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32429I-EVAL1
Newark Part No.06X3695
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32429I-EVAL1
Newark Part No.06X3695
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F429NIH6
Kit ContentsDev Board STM32F429NIH6
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STM32429I-EVAL1 evaluation board is a complete demonstration and development platform for the ARM Cortex-M4 core based STM32F429 line microcontrollers. The integrated ST-LINK/V2 provides an embedded in circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for user specific application. The STM32429I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.
- STM32F429NIH6 microcontroller
- 4.3inch colour TFT LCD with resistive touch screen (480 x 272 pixels)
- SAI Audio DAC, stereo audio jack which supports headset with microphone
- Stereo digital microphone, audio terminal connector used to connect external speakers
- 2GBytes (or more) SDIO interface MicroSD card
- RF EEPROM on I2C compatible serial interface
- RS232 communication
- IrDA transceiver
- JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
- CAN2.0A/B compliant connection
Applications
Motor Drive & Control, Medical, Industrial, Portable Devices, Security, Audio, Automotive
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4xx
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board STM32F429NIH6
SVHC
No SVHC (17-Dec-2015)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F429NIH6
Product Range
-
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate