Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F042K6T6
Newark Part No.16AC3527
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.840 |
10+ | $2.900 |
25+ | $2.650 |
50+ | $2.530 |
100+ | $2.400 |
250+ | $2.270 |
500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F042K6T6
Newark Part No.16AC3527
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size6KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
Alternatives for STM32F042K6T6
1 Product Found
Product Overview
ARM® based 32bit MCU with up to 32KB flash, crystal-less USB FS 2.0, CAN, 9 timers, ADC.
- Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- 2V to 3.6V digital and I/O, VDDA = from VDD to 3.6V analogue supply (reset and power management)
- Power-on/Power down reset (POR/PDR), programmable voltage detector (PVD)
- 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration
- All mappable on external interrupt vectors (up to 24 fast I/Os with 5V tolerant capability)
- 5ch DMA controller, one 12bit, 1.0µs ADC (up to 10 channels)
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Temperature range from -40°C to 85°C
- HDMI CEC wakeup on header reception, Serial Wire Debug (SWD)
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
6KB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate