Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F100RDT7B
Newark Part No.25AJ2838
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $11.630 |
10+ | $10.740 |
25+ | $10.000 |
50+ | $9.500 |
100+ | $9.040 |
320+ | $8.010 |
640+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F100RDT7B
Newark Part No.25AJ2838
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max24MHz
CPU Speed24MHz
Program Memory Size384KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's51I/O's
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size32KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
24MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
24MHz
Program Memory Size
384KB
IC Case / Package
LQFP
No. of I/O's
51I/O's
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability