Print Page
STM32F103C8T7
ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 72 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103C8T7Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.72T2644
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
2,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 10+ | $6.420 |
| 25+ | $5.950 |
| 50+ | $5.810 |
| 100+ | $5.670 |
| 250+ | $5.550 |
| 500+ | $5.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103C8T7Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.72T2644
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's37I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size20KB
Embedded Interface TypeCAN, I2C, SPI, USART, USB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
Medium-density performance line ARM®-based 32bit MCU with 64KB flash, USB, CAN, 7 timers, 2 ADCs, 9 com. Interfaces.
- ARM 32bit Cortex™-M3 CPU core
- Single-cycle multiplication and hardware division
- 2V to 3.6V application supply and I/Os (clock, reset and supply management)
- POR, PDR and programmable voltage detector (PVD)
- 4 to 16MHz crystal oscillator
- Serial wire debug (SWD) and JTAG interfaces and sleep, stop and standby modes
- 7ch DMA controller
- Up to 80 fast I/O ports
- CRC calculation unit, 96bit unique ID
- 2 x 12bit, 1µs A/D converters (up to 16channels)
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
Embedded Interface Type
CAN, I2C, SPI, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
No. of Bits
32bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
37I/O's
RAM Memory Size
20KB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F103C8T7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
