Need more?
Quantity | Price |
---|---|
1+ | $6.960 |
10+ | $6.380 |
25+ | $6.380 |
50+ | $6.380 |
100+ | $6.380 |
250+ | $6.380 |
500+ | $5.890 |
Product Information
Product Overview
STM32F373CCT6 is a mainstream mixed signals MCU with Arm Cortex-M4 core with DSP and FPU, 256KBytes of flash memory, 72MHz CPU, MPU, 16bit ADC comparators. It is a high-performance ARM® Cortex®-M4 32bit RISC core operating at a frequency of upto 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an Embedded Trace Macrocell™ (ETM). It incorporates high-speed embedded memories (upto 256Kbyte of flash memory, upto 32Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It features standard and advanced communication interfaces: two I²Cs, three SPIs, all with mixed I²Ss, three USARTs, CAN and USB. A comprehensive set of power-saving mode allows the design of low-power applications.
- 256Kbytes of flash memory code size
- 32Kbytes SRAM, 9 (16bit), 2 (32 bit) general purpose timers, 3 (16bit) basic timers
- 3 SPI/I²S, 2 I²C, 3 USART, CAN, USB comm interfaces, 36 normal I/Os (TC, TTa) GPIOs
- (20) 5volts tolerant I/Os (FT, Ftf) GPIOs, 12bit ADCs, (3) 16bit ADCs sigma- delta
- (3) 12bit DACs outputs, 2 analog comparator, 14 capacitive sensing channels
- 72MHz max CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Independent and system watchdog timers, SysTick timer: 24-bit down counter
- Three SPIs (18Mbit/s) with 4 to 16 programmable bit frames, mixed I²S, HDMI-CEC bus interface
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, USART, USB
17Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
48Pins
36I/O's
32KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate