Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 10+ | $12.990 |
| 25+ | $12.770 |
| 50+ | $12.600 |
| 100+ | $12.420 |
| 320+ | $12.080 |
| 640+ | $11.580 |
Product Information
Product Overview
The STM32F405RGT7 is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. This MCU incorporates high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- LCD parallel interface, 8080/6800 modes
- Sleep, Stop and Standby modes
- 2×12-bit D/A converters
- 16-stream DMA controller with FIFOs and burst support
- True random number generator
- CRC calculation unit
- I²C, USART, SPI, CAN, and SDIO interfaces
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
32bit
168MHz
64Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
192KB
12Bit
3.6V
105°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M4
32bit
168MHz
1MB
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate