Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F412VEH3TR
Newark Part No.52AC7512
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $7.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F412VEH3TR
Newark Part No.52AC7512
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageUFBGA
No. of I/O's81I/O's
MCU Case StyleUFBGA
InterfacesCAN, I2C, I2S, SAI, SPI, USART
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, USART
RAM Memory Size256KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
100MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
Interfaces
CAN, I2C, I2S, SAI, SPI, USART
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
100MHz
Program Memory Size
512KB
IC Case / Package
UFBGA
MCU Case Style
UFBGA
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability