Need more?
| Quantity | Price |
|---|---|
| 25+ | $11.650 |
| 80+ | $11.080 |
| 120+ | $10.750 |
| 280+ | $10.360 |
| 520+ | $10.330 |
Product Information
Product Overview
The STM32F427IIT6 is a 32-bit ARM Cortex-M4 high performance Microcontroller Unit features a floating point unit single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories, up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers and two general-purpose 32-bit timers.
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low power - Sleep, stop and standby modes
- General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
- Debug mode - SWD and JTAG interfaces, Cortex-M4 trace Macrocell™
- Advanced connectivity - USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator
- CRC calculation unit
- RTC - sub second accuracy, hardware calendar
- 96-bit Unique ID
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
168MHz
176Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
1.8V
STM32F4
85°C
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
168MHz
2MB
LQFP
140I/O's
256KB
STM32
3.6V
-40°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate