
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 10+ | $12.960 |
| 25+ | $12.340 |
| 80+ | $11.730 |
| 120+ | $11.390 |
| 280+ | $11.050 |
| 520+ | $10.660 |
Product Information
Product Overview
The STM32F427IIT6 is a 32-bit ARM Cortex-M4 high performance Microcontroller Unit features a floating point unit single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories, up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers and two general-purpose 32-bit timers.
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low power - Sleep, stop and standby modes
- General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
- Debug mode - SWD and JTAG interfaces, Cortex-M4 trace Macrocell™
- Advanced connectivity - USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator
- CRC calculation unit
- RTC - sub second accuracy, hardware calendar
- 96-bit Unique ID
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Medical
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
168MHz
176Pins
140I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
168MHz
2MB
LQFP
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
