Need more?
Quantity | Price |
---|---|
1+ | $13.100 |
10+ | $13.100 |
25+ | $12.170 |
50+ | $11.790 |
120+ | $11.350 |
300+ | $10.950 |
540+ | $10.710 |
Product Information
Product Overview
The STM32F427ZIT6 is a general purpose ARM Cortex-M4, 32bit microcontroller in 144 pin LQFP package. The high performance 32bit RISC core operates at a frequency of up to 180MHz. The Cortex-M4 core features floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements full set of DSP instructions and memory protection unit (MPU) which enhances application security. The STM32F427ZIT6 devices incorporate high speed embedded memories, backup SRAM, extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and 32bit multi AHB bus matrix. A comprehensive set of power saving mode allows design of products with low power application.
- 2048KB of flash memory
- Up to 256KB of system and 4KB of backup SRAM
- Three 12bit, 2.4MSPS ADC (24 channels and 7.2MSPS) and two 12bit DAC
- General purpose 16 stream DMA controller with FIFOs and burst support
- 10 general purpose, 2 advanced control and 2 basic timers
- Ethernet, SPI/I2S (2/2), I2C (3), USART/UART (4/4), USB OTG FS/OTG HS, CAN (2), SAI, SDIO interfaces
- Up to 114 I/O ports with interrupt capability
- 8bit to 14bit parallel camera interface up to 54Mbytes/s
- Operating voltage from 1.8V to 3.6V
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio, Safety
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
180MHz
144Pins
114I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M4
32bit
168MHz
2MB
LQFP
LQFP
256KB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F427ZIT6
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate