Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429IGT6
Newark Part No.39X0201
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
86 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $12.190 |
10+ | $10.570 |
25+ | $10.570 |
80+ | $10.260 |
120+ | $9.890 |
280+ | $9.490 |
520+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429IGT6
Newark Part No.39X0201
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size1MB
No. of Pins176Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's140I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
Product Overview
- Microcontroller with ARM® 32bit Cortex®-M4 CPU + FPU, frequency up to 180MHz in 176 pin LQFP package
- 1024Kbytes of flash memory, 256Kbytes system/4Kbytes of backup SRAM
- LCD parallel interface, 8080/6800 modes, FMC memory controller
- 1.7V to 3.6V application supply and I/Os, 4 to 26MHz crystal oscillator
- 140 GPIO, 12bit ADC (24 channel), 12-bit DAC
- General-purpose DMA (16-stream DMA controller with FIFOs and burst support)
- 10 general purpose, 2 advanced control, 2 basic timers
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- True random number generator, CRC calculation unit
- SPI / I2S, I2C, USART/UART, USB OTG FS/HS, CAN, SAI, SDIO, camera interface, Ethernet, LCD-TFT
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
180MHz
No. of Pins
176Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
180MHz
Program Memory Size
1MB
IC Case / Package
LQFP
No. of I/O's
140I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate