Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 10+ | $12.150 |
| 25+ | $11.370 |
| 50+ | $10.940 |
| 180+ | $10.510 |
| 270+ | $10.160 |
| 540+ | $9.810 |
Product Information
Product Overview
ARM Cortex-M4 32bit MCU + FPU. It supports up to 21 communication interfaces likely up to 3 × I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (11.25Mbit/s, ISO7816 interface, LIN, IrDA, modem control), up to 6 SPIs (45Mbits/s), 2 with muxed full-duplex I2S for audio class accuracy via internal audio PLL or external clock, 1 x SAI (serial audio interface), 2 x CAN (2.0B Active) and SDIO interface. It also supports advanced connectivity like USB 2.0 full-speed device/host/OTG controller with on-chip PHY, USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI, 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances.
- Flexible external memory controller with up to 32bit data bus
- 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- LCD parallel interface, 8080/6800 modes, LCD-TFT controller up to XGA resolution
- Clock, reset and supply management and RC, sleep, stop and standby modes
- 3 x12bit, 2.4 MSPS ADC, 2 x 12bit DAC, general-purpose DMA
- Up to 17 timers, up to 168 I/O ports with interrupt capability
- 8 to 14bit parallel camera interface up to 54Mbytes/s
- Cryptographic acceleration, true random number generator
- CRC calculation unit, 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
32bit
180MHz
100Pins
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
180MHz
2MB
LQFP
LQFP
256KB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate