Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
| 10+ | $9.120 |
| 25+ | $8.610 |
| 50+ | $8.330 |
| 100+ | $8.090 |
| 320+ | $7.890 |
| 640+ | $7.810 |
Product Information
Product Overview
STM32F446RET6 is a high-performance ARM-based 32bit microcontroller. The Cortex-M4 core features RISC core operating at a frequency of up to 180MHz, floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. It offer three 12bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers including two PWM timers for motor control, two general-purpose 32bit timers. These features make the microcontroller suitable for a wide range of applications, namely motor drive and control, medical equipment, industrial (PLC, inverters, circuit breakers), printers and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- Microcontroller with ARM® 32bit Cortex®-M4 CPU + FPU, frequency up to 180MHz in 64 pin LQFP package
- 512Kbytes of flash memory, 128Kbytes system/4Kbytes of backup SRAM
- LCD parallel interface, 8080/6800 modes
- 1.7V to 3.6V application supply and I/Os, 4 to 26MHz crystal oscillator
- 50 GPIO, two 12bit ADC (16 channels), 2 x 12bit D/A converters
- General-purpose DMA (16-stream DMA controller with FIFOs and burst support)
- 10 general purpose, 2 advanced control, 2 basic timers
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- CRC calculation unit, camera interface
- SPI / I2S, I2C, USART/UART, USB OTG FS/HS, CAN, SAI, SDIO, SPDIF-Rx, HDMI-CEC, Quad SPI
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
180MHz
64Pins
50I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M4F
32 bit
180MHz
512KB
LQFP
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
48Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate