2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $387.970 |
Product Information
Product Overview
STM32F779I-EVAL is a complete demonstration and development platform for ARM®Cortex®-M7 core-based STM32F779NI MCU. It features the following interfaces: 4 I2Cs, 6 SPIs with 3 multiplexed full-duplex I2S, SDIO, 2 SAIs, 8- to 14-bit digital camera module, Ethernet MAC, FMC and Quad-SPI. It also features 4 USART and 4 UART peripherals, 2 CAN bus, 3 12bit ADC converters, 2 12bit DAC channels, internal 256+4-Kbyte SRAM and 2Mbyte flash memory, USB HS OTG and USB FS OTG peripherals, JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as a final application. The full range of hardware features on the board helps the user to evaluate all the peripherals (USB OTG HS, USB OTG FS, Ethernet, motor control, CAN, microSD card, USART, audio DAC and ADC, digital microphone, CAN, SRAM, NOR Flash, SDRAM, Quad SPI Flash, 4" DSI LCD with capacitive touch panel, etc) and to develop applications.
- 5V supply: power jack, connector(USB HS, USB FS1, USB FS2, ST-LINK/V2-1 USB Micro-B), daughterboard
- SAI audio DAC, stereo audio jack that supports headset with microphone
- Stereo digital microphone, audio jack connector used to connect external speakers
- 2Gbyte (or more) SDIO interface microSD card, 4 I2C interfaces and RS-232 communication
- IEEE-802.3-2002 compliant Ethernet connector
- 8Mx32bit SDRAM, 1Mx16bit SRAM and 8Mx16bit NOR flash, 512Mbit Quad-SPI NOR flash
- 2Gx16bit NAND flash interface to connect NAND flash module
- 4" DSI interface LCD with capacitive touch panel, joystick with 4-direction control and selector
- Reset, Wake Up/Tamper or key button, 4-color user LEDs, RTC with backup battery, potentiometer
- CAN2.0A/B compliant connection, extension and memory connectors for daughterboard or wrapping board
Technical Specifications
STMicroelectronics
STM32F7
Cortex-M7
Eval Board STM32F779NI
No SVHC (25-Jun-2025)
32bit
ARM
STM32F779NI
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate