Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G0316-DISCO
Newark Part No.39AH5652
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G0316-DISCO
Newark Part No.39AH5652
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32G031J6M6U
Kit ContentsDiscovery kit STM32G031J6M6U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32G0316-DISCO Discovery kit helps to discover features of STM32G0 in SO8 package. This discovery kit offers one SO8 to DIL8 module designed with the STM32G031J6 microcontroller and allows the user to develop and share applications. It includes an on-board ST-LINK/V2-1 to debug and program the embedded STM32 microcontroller. The STM32G0316-DISCO Discovery kit is operated by plugging it into a PC through a standard USB Type-A to Micro-B cable.
- STM32G031J6 Arm Cortex M0+ core-based MCU, featuring 32KB of flash memory and 8KBs of SRAM
- 1 user LED
- 1 reset/user push-button
- ST-LINK Micro-B USB connector and DIL8 socket to ease programming of the STM32 MCU
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube
- Supports IAR™, Keil® and GCC-based IDEs
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Discovery kit STM32G031J6M6U
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32G031J6M6U
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate