New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      STM32H7B3I-EVAL

                      Evaluation Board, STM32H7B3LIH6QU, 32bit, ARM Cortex-M7F

                      STMICROELECTRONICS STM32H7B3I-EVAL
                      STMICROELECTRONICS STM32H7B3I-EVAL
                      STMICROELECTRONICS STM32H7B3I-EVAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32H7B3I-EVAL
                      Newark Part No.78AK8714
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      1 Delivery in 1-3 Business Days(US stock)
                      3 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$494.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $494.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32H7B3I-EVAL
                      Newark Part No.78AK8714
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M7F
                      Silicon Core NumberSTM32H7B3LIH6QU
                      Kit ContentsEvaluation Board STM32H7B3LIH6QU
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      STM32H7B3I-EVAL is an evaluation board, a complete demonstration and development platform for the Arm® Cortex®-M7-based STM32H7B3LIH6QU microcontroller. The STM32H7B3I-EVAL evaluation board provides access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H7B3I-EVAL hardware features helps to develop applications and evaluate all the peripherals, such as USB OTG-HS and FS, CAN FD, USART, ADC and DAC, digital microphones, SRAM, SDRAM, NOR flash memory, Octo-SPI flash memory with OTFDEC, microSD™ 3.0 card, 7" 800 x 480 WVGA TFT color RGB LCD with capacitive touch panel (I2C), and DCMI camera. The expansion connectors provide an easy way to add specialized features while ETM trace is supported through external probes.

                      • 1/4" color CMOS QSXGA (5M pixels) camera module with DCMI and I2C interface
                      • USB OTG-HS, USB OTG-FS and on-board current measurement
                      • I2S / SAI audio codec, 4 color user LEDs and potentiometer
                      • Reset, wake up and tamper push-buttons and 4-direction joystick with a selection button
                      • Coin-battery cell holder for power backup
                      • Wi-Fi® module compliant with 802.11 b/g/n
                      • Flexible power-supply options: ST-LINK, USB VBUS or external sources
                      • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
                      • Power-metering and temperature-monitoring demonstration with 2 dual-channel, ∑-∆ modulators
                      • Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDEs

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32

                      Core Sub-Architecture

                      Cortex-M7F

                      Kit Contents

                      Evaluation Board STM32H7B3LIH6QU

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32H7B3LIH6QU

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.