Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L051C8T7
Newark Part No.52Y1131
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.870 |
10+ | $3.140 |
25+ | $2.960 |
50+ | $2.870 |
100+ | $2.760 |
250+ | $2.660 |
500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L051C8T7
Newark Part No.52Y1131
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART, USART
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
Alternatives for STM32L051C8T7
2 Products Found
Product Overview
Access line ultra-low power 32bit MCU ARM®-based Cortex®-M0+.
- Ultra-safe, low power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low power POR/PDR, programmable voltage detector (PVD)
- Up to 51 fast I/Os (45 I/Os 5V tolerant)
- Internal low power 37KHz RC, PLL for CPU clock
- USART, SPI supported pre-programmed bootloader
- Serial wire debug supported
- 7-channel DMA controller, supporting ADC, SPI, I2C, USART and timers
- 7x peripheral communication interfaces, 2x USART (ISO 7816, IrDA), 1x UART (low power)
- CRC calculation unit
- 96-bit unique ID
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
32MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
32MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
ADC Channels
10Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate