Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L152-SK/IAR
Newark Part No.99W9960
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.250 |
Price for:Each
Minimum: 1
Multiple: 1
$200.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L152-SK/IAR
Newark Part No.99W9960
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32L152VB
Kit ContentsEval Board STM32L152VB, Software Package
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L1
Core Sub-Architecture
Cortex-M3
Kit Contents
Eval Board STM32L152VB, Software Package
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L152VB
Product Range
-
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate