
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.600 | $5.60 |
| Total Price | $5.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 50+ | $4.380 |
| 100+ | $4.110 |
| 250+ | $3.990 |
| 500+ | $3.950 |
| 1000+ | $3.880 |
| 2500+ | $3.790 |
| 5000+ | $3.720 |
| Quantity | Price |
|---|---|
| 1000+ | $2.970 |
| 3000+ | $2.850 |
| 5000+ | $2.680 |
Product Information
Product Overview
STM32L431RBT6TR is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. This device offers a fast 12bit ADC (5Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32bit timer, one 16bit PWM timer dedicated to motor control, four general-purpose 16bit timers, and two 16bit low-power timers. A comprehensive set of power-saving modes allows the design of low-power applications.
- 128KB of flash memory size, 64KB SRAM, quad SPI
- (1 (16bit) advanced control, 2 (16bit), 1 (32bit) general purpose, 2 (16bit) basic) timers
- 2 (16bit) low power, SysTick, watchdog (independent window) timers
- (3 SPI, 3 I²C, 3 USART, LPUART, SAI, CAN, SWPMI) communication interface
- RTC, 2 tamper pins, random generator, 52 GPIOs, 4 wakeup pins, 12 capacitive sensing channels
- 12bit ADC (16 channels), 12bit DAC channels (2), 80MHz max CPU frequency
- Operating voltage range from 1.71V to 3.6V, brown out reset (BOR), interconnect matrix
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, LQFP64 ECOPACK®2 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, LPUART, SAI, SPI, USART
16Channels
1.7V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
52I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
