Need more?
Quantity | Price |
---|---|
1+ | $9.120 |
10+ | $7.810 |
25+ | $7.420 |
50+ | $7.200 |
100+ | $6.970 |
250+ | $6.750 |
500+ | $6.620 |
1000+ | $6.480 |
Product Information
Product Overview
STM32L451RET6TR is a STM32L451xx ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L451xx devices embed high-speed memories, a Quad SPI Flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. The STM32L451xx devices embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- 512KB flash memory, 160KB SRAM, Quad SPI
- 3 x SPI, 4 x I2C, 3 x USART, 1 x UART, 1 x LPUART, 1 x SAI, 1 x CAN, SDMMC
- Random generator
- 52 x GPIO, 4 x wakeup pins
- 12 channel capacitive sensing
- Operating voltage range from 1.71 to 3.6V
- Available in 64 pin LQFP package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
32bit
80MHz
64Pins
LQFP
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M4F
32bit
80MHz
512KB
LQFP
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate