Need more?
Quantity | Price |
---|---|
1+ | $15.650 |
10+ | $12.370 |
25+ | $11.660 |
50+ | $10.940 |
120+ | $10.550 |
300+ | $10.150 |
540+ | $9.730 |
Product Information
Product Overview
STM32L4S5ZIT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 120MHz. It features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The CortexM4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memories (2Mbytes of flash memory and 640Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories, two OctoSPI flash memories interfaces, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and a firewall.
- 2Mbytes of flash memory, 640Kbytes system SRAM, 128bytes backup SRAM
- External memory controller for static memories, 2 OctoSPI, interconnect matrix
- (2 (16bit) advance control, 5(16bit), 2(32bit) general purpose timers, 2(16bit) basic) timers
- (2 (16bit) low-power, SysTick, watchdog ((independent window)) timers
- (3 SPI, 4 I²C, 3 USART/UART, 2 UART, LPUART, 2 SAI, CAN, USB OTG FS, SDMMC) comm interface
- 4 digital filters for sigma delta modulators, 8 channels, RTC, 3 tamper pins
- Camera interface, chrom-ART accelerator, random number generator, AES + HASH
- 115 GPIOs, 5 wakeup pins, 24 capacitive sensing channels, (12bit ADCs 16 channels)
- 120MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- Operating temperature range from -40°C to 85°C, LQFP144 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
144Pins
115I/O's
640KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate