Product Information
Product Overview
STM32W-RFCKIT is a low cost RF Control Kit using STM32W which is based on point to point wireless control applications. It includes everything required by beginners and experienced users to start developing RF control systems. The remote board and receiver board (USB dongle) of STM32W RF control kit uses the STM32W microcontroller. Both boards are also fitted with an STM32F103 microcontroller providing an easy to connect solution to a PC via USB. Debug capabilities are provided by a mini-JTAG connector interface on the remote board (not fitted).
- STM32W system on chip 32bit ARM Cortex-M3 processor
- 2.4GHz IEEE 802.15.4 transceiver and lower MAC
- Flash memory upgrade capability via USB
- ARM Serial Wire Debug (SWD) interface (Remote board)
- Designed to be powered by USB or with 2 AAA batteries (Remote board)
- Two user defined LEDs (green and yellow)
- Five push buttons to create easy to use remote functions (Remote board)
- Interoperable with other STM32W tool boards to enlarge wireless network capabilities
- 802.15.4, ZigBee RF4CE wireless protocols
Applications
RF Communications
Contents
One remote board and one receiver board.
Technical Specifications
STMicroelectronics
Point-to-Point Wireless Power Control
Receiver Board, Remote Board
To Be Advised
STM32
Wireless Development
-
Legislation and Environmental
RoHS
Product Compliance Certificate