Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM795TM6F
Newark Part No.
Re-Reel07AH7075
Cut Tape07AH7075
Your Part Number
419 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.140 |
| 25+ | $2.910 |
| 50+ | $2.570 |
| 100+ | $2.100 |
| 250+ | $1.810 |
| 500+ | $1.520 |
| 1000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM795TM6F
Newark Part No.
Re-Reel07AH7075
Cut Tape07AH7075
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom3.075V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage3.075V
Product Overview
STM795TM6F is a 3V supervisor with battery switchover. This supervisor are self-contained device which provides microprocessor supervisory functions with the ability to non-volatize and write protect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST).
- RST or RST outputs, NVRAM supervisor for external LPSRAM
- Manual (push-button) reset input, automatic battery switchover
- 200ms (typ) trec, watchdog timer is 1.6s typical
- Low battery supply current is 0.4µA typical, power-fail comparator (PFI/PFO)
- Low supply current is 40µA typical, guaranteed RST (RST) assertion down to VCC = 1.0V
- Operating voltage range from 1.1V to 5.5V
- VCC supply current is 40µA typical, 3.075 threshold
- VCC to VOUT on-resistance is 3 ohm typical
- Operating industrial temperature range from -40°C to 85°C
- 8-pin SOIC package
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
3.075V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.075V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
