Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S-DISCOVERY
Newark Part No.51R7448
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S-DISCOVERY
Newark Part No.51R7448
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8S
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Kit ContentsBoard, USB Cable
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STM8S-DISCOVERY is a discovery kit with STM8S105C6 MCU. This discovery kit helps to discover the STM8S features and to develop and share your own application. Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation of the main features of all the STM8S Access line MCUs. It includes an embedded debugger ST-Link, and a touch sensing button. The STM8S-DISCOVERY simply plugs into a PC through a standard USB cable. Numerous applications are available from the STM8S-DISCOVERY web page.
- STM8S105C6T6 microcontroller, 32KB flash, 2KB RAM, 1KB EEPROM
- Powered by USB cable between PC and STM8S-DISCOVERY
- Selectable power of 5V or 3.3V
- Touch sensing button, user LED, SWIM debug support
- Extension header for all I/Os
- Wrapping area for users own application
- Embedded ST-Link
- USB interface for programming and debugging
- User LED
- SWIM debug support
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8S
Core Sub-Architecture
STM8
Kit Contents
Board, USB Cable
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
