Quantity | Price |
---|---|
1+ | $0.997 |
10+ | $0.714 |
25+ | $0.643 |
50+ | $0.605 |
100+ | $0.565 |
250+ | $0.529 |
500+ | $0.498 |
1000+ | $0.465 |
Product Information
Product Overview
The STMPS2161STR is an enhanced single-channel Power Distribution Switch for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mΩ N-channel MOSFET high-side power switch for power distribution. This switch is controlled by a logic enable input. When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overload and short-circuit increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch OFF to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains OFF until a valid input voltage is present.
- Thermal and short-circuit protection with over-current logic output
- CMOS and TTL compatible enable input
- Under-voltage lockout
- 8kV ESD protection
- Reverse current protection
- Fault blanking
Technical Specifications
Single High Side
5V
0.09ohm
5Pins
Active Low
-40°C
-
-
-
1Channels
1A
SOT-23
Yes
1Outputs
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate