Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN4NF20L
Newark Part No.98Y2484
Product RangeStripFET II
Technical Datasheet
Packaging Options
8,321 In Stock
Need more?
427 Delivery in 1-3 Business Days(US stock)
7894 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 10+ | $0.566 |
| 25+ | $0.540 |
| 50+ | $0.512 |
| 100+ | $0.485 |
| 250+ | $0.438 |
| 500+ | $0.389 |
| 1000+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN4NF20L
Newark Part No.98Y2484
Product RangeStripFET II
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id1A
Drain Source On State Resistance1.1ohm
On Resistance Rds(on)1.1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.3W
Power Dissipation Pd3.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeStripFET II
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 200V, 1A N channel STripFET™ II power MOSFET in 4 pin SOT-223 package
- 100% avalanche tested
- Low gate charge
- Exceptional dv/dt capability
- Designed to minimize input capacitance and gate charge
- Suitable as primary switch in advanced high efficiency isolated DC to DC converters
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.1ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.3W
No. of Pins
4Pins
Product Range
StripFET II
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1A
On Resistance Rds(on)
1.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
3.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STN4NF20L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate