Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTOTG04EQTR.
Newark Part No.28AC3406
Technical Datasheet
24,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTOTG04EQTR.
Newark Part No.28AC3406
Technical Datasheet
USB IC TypeUSB OTG Transcevier
USB StandardUSB 2.0
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins24Pins
Data Rate12Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB OTG Transcevier
Supply Voltage Min
2.7V
IC Case / Package
QFN
No. of Pins
24Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
QFN
Data Rate
12Mbps
No. of Ports
1 Port
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate