Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP08DP05TTR
Newark Part No.38Y7956
Your Part Number
2,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.100 |
| 25+ | $1.010 |
| 50+ | $0.964 |
| 100+ | $0.919 |
| 250+ | $0.877 |
| 500+ | $0.852 |
| 1000+ | $0.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP08DP05TTR
Newark Part No.38Y7956
Technical Datasheet
No. of Channels8Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTSSOP
No. of Outputs8Outputs
Output Current100mA
Output Voltage20V
Switching Frequency30MHz
Technical Specifications
No. of Channels
8Channels
Output Current Max
100mA
IC Case / Package
TSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
20V
Output Current Max
100mA
Output Voltage Max
20V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
100mA
Switching Frequency
30MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability