Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12N50M2
Newark Part No.47AK7004
Product RangeMDmesh II Plus
Your Part Number
974 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.980 |
| 100+ | $1.310 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
| 2500+ | $0.982 |
| 5000+ | $0.953 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12N50M2
Newark Part No.47AK7004
Product RangeMDmesh II Plus
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id10A
On Resistance Rds(on)0.325ohm
Drain Source On State Resistance0.325ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation85W
Power Dissipation Pd85W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh II Plus
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.325ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
85W
No. of Pins
3Pins
Product Range
MDmesh II Plus
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.325ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
85W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
