Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP20NM60FP
Newark Part No.24M7937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $8.320 |
10+ | $7.170 |
25+ | $5.590 |
50+ | $5.470 |
100+ | $5.050 |
250+ | $4.310 |
500+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP20NM60FP
Newark Part No.24M7937
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
Drain Source On State Resistance0.25ohm
On Resistance Rds(on)0.25ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd45W
Rds(on) Test Voltage30V
Gate Source Threshold Voltage Max4V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The STP20NM60FP is an N-channel MDmesh™ Power MOSFET has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The MDmesh™ is a new revolutionary Power MOSFET technology that associates the multiple drain process with the company's PowerMESH™ horizontal layout. The adoption of the company's proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competition's products.
- 100% Avalanche tested
- High dv/dt and avalanche capabilities
- Low input capacitance and gate charge
- Low gate input resistance
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.25ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
45W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.25ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
30V
Power Dissipation
45W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STP20NM60FP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate