Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP2NK90Z
Newark Part No.38K7922
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.510 |
| 100+ | $1.440 |
| 500+ | $1.260 |
| 1000+ | $1.100 |
| 2500+ | $0.897 |
| 10000+ | $0.853 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP2NK90Z
Newark Part No.38K7922
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id2.1A
On Resistance Rds(on)6.5ohm
Drain Source On State Resistance6.5ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd70W
Gate Source Threshold Voltage Max3.75V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
900V
On Resistance Rds(on)
6.5ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
2.1A
Drain Source On State Resistance
6.5ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
70W
Power Dissipation
70W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability