Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80N10F7
Newark Part No.45AC7734
Product RangeDeepGATE STripFET VII
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80N10F7
Newark Part No.45AC7734
Product RangeDeepGATE STripFET VII
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id80A
Drain Source On State Resistance8500µohm
On Resistance Rds(on)0.0085ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd110W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeDeepGATE STripFET VII
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Medical
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
8500µohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
110W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
DeepGATE STripFET VII
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0085ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for STP80N10F7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate