New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Multi Function Power Management ICs
                                                                                                  Print Page

                                                                                                  STPMIC1BPQR

                                                                                                  POWER MANAGEMENT IC, WFQFN-44

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STPMIC1BPQR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTPMIC1BPQR
                                                                                                  Newark Part No.03AH3149
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,680 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.860
                                                                                                  10+$3.690
                                                                                                  25+$3.400
                                                                                                  50+$3.250
                                                                                                  100+$3.080
                                                                                                  250+$2.930
                                                                                                  500+$2.830
                                                                                                  1000+$2.700
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTPMIC1BPQR
                                                                                                  Newark Part No.03AH3149
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypePMIC for Microprocessors
                                                                                                  Supply Voltage5.5V
                                                                                                  No. of Step-Down DC - DC Converters4
                                                                                                  No. of LDO Regulators7
                                                                                                  No. of Regulated Outputs12
                                                                                                  IC Case / PackageWFQFN
                                                                                                  No. of Pins44Pins
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Digital IC CaseWFQFN

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  PMIC for Microprocessors

                                                                                                  No. of Step-Down DC - DC Converters

                                                                                                  4

                                                                                                  No. of Regulated Outputs

                                                                                                  12

                                                                                                  No. of Pins

                                                                                                  44Pins

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Digital IC Case

                                                                                                  WFQFN

                                                                                                  Supply Voltage

                                                                                                  5.5V

                                                                                                  No. of LDO Regulators

                                                                                                  7

                                                                                                  IC Case / Package

                                                                                                  WFQFN

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.