Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC1CPQR
Newark Part No.03AH3150
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $3.690 |
| 25+ | $3.400 |
| 50+ | $3.240 |
| 100+ | $3.080 |
| 250+ | $2.930 |
| 500+ | $2.830 |
| 1000+ | $2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC1CPQR
Newark Part No.03AH3150
Technical Datasheet
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators7
No. of Regulated Outputs12
IC Case / PackageWFQFN
No. of Pins44Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseWFQFN
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
12
No. of Pins
44Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
WFQFN
Supply Voltage
5.5V
No. of LDO Regulators
7
IC Case / Package
WFQFN
Operating Temperature Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability