Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10L25G-TR
Newark Part No.01X0049
Product RangeSTPS1
Technical Datasheet
Packaging Options
1,613 In Stock
Need more?
285 Delivery in 1-3 Business Days(US stock)
1328 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.010 |
| 25+ | $0.976 |
| 50+ | $0.950 |
| 100+ | $0.923 |
| 250+ | $0.839 |
| 500+ | $0.754 |
| 1000+ | $0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10L25G-TR
Newark Part No.01X0049
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max460mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low drop power schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters.
- Device is especially intended for use as a rectifier at the secondary of 3.3V SMPS units
- Very low forward voltage drop for less power dissipation
- Optimized conduction / reverse losses trade-off which means the highest efficiency in applications
- Avalanche capability specified
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
460mV
Operating Temperature Max
150°C
Product Range
STPS1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate