Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS120L15TV
Newark Part No.45AC7658
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $26.670 | 
| 10+ | $20.560 | 
| 30+ | $19.490 | 
| 50+ | $18.410 | 
| 100+ | $17.690 | 
Price for:Each
Minimum: 1
Multiple: 1
$26.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS120L15TV
Newark Part No.45AC7658
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current120A
Forward Voltage Max430mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max125°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
430mV
Diode Case Style
ISOTOP
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
120A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate