Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS160A
Newark Part No.51R7450
Product RangeSTPS1
Technical Datasheet
Packaging Options
4,287 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 10+ | $0.190 |
| 25+ | $0.182 |
| 50+ | $0.174 |
| 100+ | $0.166 |
| 250+ | $0.150 |
| 500+ | $0.134 |
| 1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS160A
Newark Part No.51R7450
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max670mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STPS160A is a 60V, 1A single schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature switched mode power supplies such as adaptors and on-board DC/DC converters. The STPS160A is ideal for use in parallel with MOSFETs in synchronous and low voltage secondary rectification. Typical applications include lighting, battery charger, DC / DC converter, notebook adapter and switching diode.
- Forward voltage drop of 0.49V at IF = 1A
- Maximum operating junction temperature of 150°C
- Very small conduction losses
- Negligible switching losses
- Avalanche capability specified
- ECOPACK2 compliant
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
STPS1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate