Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1H100U
Newark Part No.07X1954
Product RangeSTPS1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.079 |
| 5000+ | $0.076 |
| 10000+ | $0.074 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$197.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1H100U
Newark Part No.07X1954
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max770mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
770mV
Operating Temperature Max
175°C
Product Range
STPS1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STPS1H100U
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability