Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20H100CG-TR
Newark Part No.06X0871
Product RangeSTPS2
Technical Datasheet
Packaging Options
958 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.447 |
| 25+ | $0.447 |
| 50+ | $0.447 |
| 100+ | $0.447 |
| 250+ | $0.447 |
| 500+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20H100CG-TR
Newark Part No.06X0871
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS2
Qualification-
SVHCLead (21-Jan-2025)
Alternatives for STPS20H100CG-TR
1 Product Found
Product Overview
The STPS20H100CG-TR is a dual centre-tap Schottky Rectifier designed for high-frequency miniature switch mode power supplies such as adaptors and onboard DC-DC converters.
- Negligible switching losses
- High junction temperature capability
- Low-leakage current
- Good trade-off between leakage current and forward-voltage drop
- Avalanche rated
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
STPS2
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate