Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS240H100TV1Y
Newark Part No.93AH0499
Technical Datasheet
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.200 |
5+ | $23.490 |
10+ | $21.680 |
30+ | $20.930 |
50+ | $20.270 |
100+ | $19.880 |
Price for:Each
Minimum: 1
Multiple: 1
$27.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS240H100TV1Y
Newark Part No.93AH0499
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current240A
Diode ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Forward Voltage Max825mV
Forward Surge Current1.15kA
Operating Temperature Max175°C
Diode MountingPanel
Product Range-
QualificationAEC-Q101
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.15kA
Diode Mounting
Panel
Qualification
AEC-Q101
Average Forward Current
240A
Diode Case Style
ISOTOP
Forward Voltage Max
825mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability