Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30M100DJF-TR
Newark Part No.97W2982
Product RangeSTPS3
Technical Datasheet
1,923 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.330 |
| 25+ | $1.210 |
| 50+ | $1.100 |
| 100+ | $0.982 |
| 250+ | $0.898 |
| 500+ | $0.813 |
| 1000+ | $0.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30M100DJF-TR
Newark Part No.97W2982
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Forward Voltage Max960mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins8Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
30A
Forward Surge Current
200A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
STPS3
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
960mV
Operating Temperature Max
150°C
No. of Pins
8Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability