Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40M60CT
Newark Part No.97W3029
Product RangeSTPS4
Technical Datasheet
857 In Stock
Need more?
809 Delivery in 1-3 Business Days(US stock)
48 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40M60CT
Newark Part No.97W3029
Product RangeSTPS4
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max730mV
Forward Surge Current220A
Operating Temperature Max150°C
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeSTPS4
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
220A
Reverse Recovery Time
-
Product Range
STPS4
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
730mV
Operating Temperature Max
150°C
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate