Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100DEE-TR
Newark Part No.97W3049
Product RangeSTPS8
Technical Datasheet
2,677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.770 |
10+ | $1.150 |
25+ | $1.040 |
50+ | $0.925 |
100+ | $0.816 |
250+ | $0.731 |
500+ | $0.646 |
1000+ | $0.592 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100DEE-TR
Newark Part No.97W3049
Product RangeSTPS8
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Forward Voltage Max900mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins8Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS8
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
8A
Forward Surge Current
100A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
STPS8
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
900mV
Operating Temperature Max
175°C
No. of Pins
8Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability