Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC10H065GY-TR
Newark Part No.04AJ4708
Product RangeAEC-Q101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $3.460 |
| 25+ | $3.230 |
| 50+ | $3.010 |
| 100+ | $2.780 |
| 250+ | $2.600 |
| 500+ | $2.420 |
| 1000+ | $2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC10H065GY-TR
Newark Part No.04AJ4708
Product RangeAEC-Q101
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max1.75V
Forward Surge Current470A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeAEC-Q101
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
470A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
1.75V
Operating Temperature Max
175°C
Product Range
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability